TV07ZN-09-35SA, D38999 Receptacle, 6 way

PartNumber: TV07ZN-09-35SA
Ном. номер: 8021917555
Производитель: Amphenol
TV07ZN-09-35SA, D38999 Receptacle, 6 way
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 130 × = 4 130
от 5 шт. — 3 240 руб.

Описание

Amphenol MIL-DTL-38999 Series III, Black Zinc Jam Nut Receptacle Connectors
Amphenol MIL-DTL-38999 series III Class-Z, black zinc jam nut receptacle connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 jam nut connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec plug connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.

500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C

MIL-DTL-38999 Series III Class Z

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol TV07ZN-09-35SA, 6 Way Panel Mount Receptacle Connector, Screw Coupling, Socket Contacts,Shell Size 9

Технические параметры

цвет
Black
Размер разъёма
Standard
Род контакта
Female
покрытие контактов
Gold
номинальный ток
3A
род
Female
материал корпуса
Aluminium
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-65°C
тип монтажа
Panel Mount
число контактов
6
последовательный
TV
размер оболочки
9
способ концевой заделки
Solder
номинальное напряжение
550 V dc
Body Orientation
Straight
Shell Plating
Black Zinc Nickel
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

MIL-DTL-D38999_Series_III, Black Zinc Nickel ...