TX29/19/7.6-3E10, Ferrite Toroid 29mm Epoxy

PartNumber: TX29/19/7.6-3E10
Ном. номер: 8060780853
Производитель: Ferrox Cube
TX29/19/7.6-3E10, Ferrite Toroid 29mm Epoxy
Доступно на заказ 14 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 280

Описание

FERROXCUBE TX Series Ferrite Toroids
TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.

Круглые сплошные кольца

Пассивные компоненты / Ферритовые сердечники / Ферритовые кольца /
FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers

Технические параметры

диаметр
29.25mm
высота
8mm
материал
3E10 Material
Dimensions
29.25 x 18.75 x 8mm
Outer Diameter
29.25mm
внутренний диаметр
18.75mm
тип
Ring Core
применение
Interference Suppression Coil, Pulse and Wide Band Transformers

Дополнительная информация

TX29/19/7.6 Ferrite Toroids TX29/19/7.6-3E10
TX29/19/7.6 Ferrite Toroids