TXS20, Hydraulic flare tube end

PartNumber: TXS20
Ном. номер: 8109274392
Производитель: Parker Hannifin
TXS20, Hydraulic flare tube end
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 2 800
Количество товаров должно быть кратно 10 шт.

Описание

End Sleeve

Suitable for use with complete range of Triple-Lok flared tube fittings and hydraulic tube

Фитинги для конических труб Flared Tube Fittings
Triple-Lok 37° flared fittings are for use with metric tube. Their simplicity, compact design and ease of assembly have led to their widespread choice for applications that use fluid power in motion control. The steel fittings are ideally suited for low and medium pressure applications up to 350 bar nominal pressure and have an operating temperature range of -40°C to +120°C. Their design is simple. The flaring tool vice and flaring pins (available separately) create a seal and hold fluid under pressure in the system. The tube end is flared to 37° and clamped between the fitting nose and the sleeve when the nut is tightened. This provides an effective single seal point between fitting nose and tube flare. The Parker Triple-Lok fitting consists of three components: fitting body; tube nut; sleeve. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические концевые муфты /
Hydraulic flare tube end sleeve,20mm OD

Технические параметры

обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
350 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
полная длина
17mm
For Tube Outside Diameter
20mm

Дополнительная информация

SAE 070105 MS51533 TX Sleeves Dimensions Data ...