TY242MX, Polyamide 6.6 cable tie 2

PartNumber: TY242MX
Ном. номер: 8063643998
Производитель: Thomas & Betts
TY242MX, Polyamide 6.6 cable tie 2
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 390 × = 13 390
или
купить в 1 клик
Цена указана за упаковку из 1000
от 15 уп. — 12 100 руб.
от 50 уп. — 11 191 руб.

Описание

Ty-Rap® Polyamide 6.6 Cable Ties, UV-resistant, Black
Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

UV-resistant, especially recommended for outdoor applications
Black version 2% carbon for military specifications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

UL, GL, Lloyd's Register, Bureau Veritas

Cable Ties - Nylon

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Polyamide 6.6 cable tie 204 x 3.6mm

Технические параметры

цвет
Black
длина
208.3mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
количество
1000
прочность на растяжение
177.9N
тип
Weather Resistant
Устойчивый к ультафиолету
Yes
ширина
3.56 mm
Maximum Bundle Diameter
50.80mm