1-215911-0

Фото 1/6 1-215911-0
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Кратность заказа 105 шт.
от 315 шт.360 руб.
от 525 шт.325 руб.
Добавить в корзину 105 шт. на сумму 42 000 руб.
Номенклатурный номер: 8014096614
Бренд: TE Connectivity

Описание

Описание Вилка, IDC, "мама", PIN: 10, IDC, на шлейф, 1,27мм, позолота Характеристики
Категория Разъем

Технические параметры

Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 1A
Gender Female
Housing Material PET
Mounting Type Cable Mount
Number of Contacts 10
Number of Rows 2
Pitch 2.54mm
Series AMP-LATCH
Termination Method IDC
Colour grey
Connector plug
Connector pinout layout 2x5
Contacts pitch 2.54mm
Electrical mounting IDC
Kind of connector female
Manufacturer TE Connectivity
Mechanical mounting for ribbon cable
Number of pins 10
Ribbon cable pitch 1.27mm
Type of connector IDC
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 105
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: AMP-LATCH
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 102 КБ
Datasheet
pdf, 247 КБ
ENG CD 215911 D4
pdf, 52 КБ
Чертеж
pdf, 246 КБ