2-1571552-4

2-1571552-4
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.390 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8001976048
Бренд: TE Connectivity

Описание

Электроэлемент
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Технические параметры

Centerline (Pitch) 2.54 mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Contact Base Material Beryllium Copper
Contact Current Rating (Max) 3 A
Contact Fabrication Stamped & Formed
Contact Mating Area Plating Material Gold Flash
Contact Resistance 10 mΩ
Contact Type Pin
Frame Style Ladder, (Open)
Height Above PC Board 2.67 mm
Housing Material Thermoplastic Polyester
Insulation Resistance 5000 MΩ
Leg Style Straight
Mating Alignment With
Mating Alignment Type Polarization
Mating Contact Type Four-Fingered
Number of Positions 16
Number of Rows 2
Operating Temperature Range -55-105 °C
Packaging Method Box & Tube, (Tube)
Packaging Quantity 30
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention Without
Product Type Socket
Row-to-Row Spacing 7.62 mm
Sleeve Material Brass
Sleeve Plating Material Tin
Socket Style Standard
Socket Type DIP
Termination Method to Printed Circuit Board Through Hole-Solder
Termination Post Length 3.18 mm
UL Flammability Rating UL 94V-0
Вес, г 1

Техническая документация

Документация
pdf, 799 КБ
DIP sockets TYCO
pdf, 2066 КБ
х-1437539-х drawing
pdf, 886 КБ