Добавить к сравнению Сравнить ()

282110-1, Контакт-гнездо для розеток Superseal 1.5, провод 0.75-1.5

Артикул: 282110-1
Ном. номер: 9000073013
Производитель: TE Connectivity (Tyco)
Фото 1/2 282110-1, Контакт-гнездо для розеток Superseal 1.5, провод 0.75-1.5
Фото 2/2 282110-1, Контакт-гнездо для розеток Superseal 1.5, провод 0.75-1.5
Есть в наличии более 800 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
6 × = 6
от 400 шт. — 5 руб.
от 4000 шт. — по запросу
Цена и наличие в магазинах

Описание

Duraseal - Receptacle Receptacle
From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)

∙ Red 0.25 - 1.6 mm²
∙ Blue 1.0 - 2.6 mm²
∙ For appropriate Crimps see RS 680-2063, RS 680-2893, RS 680-5876

UL

Термоусадочные элементы Duraseal - изолированные клеммы и наборы Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

∙ The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
∙ Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Voltage Rating600 VInsulation MaterialNylon
Temperature Range-55°C to +125°CDielectric Strength 7.5kV
Terminal MaterialHigh Grade CopperInsulation Resistance10 MΩ


UL Listed

Технические параметры

Функциональное назначение

Техническая документация

Superseal
pdf, 547 КБ

Дополнительная информация

Crimp receptacle, F, pre-tin, 15.5-18awg 282110-1
Datasheet 282110-1
Трёхмерное изображение изделия 282110-1
Чертеж 282110-1