5145167-4, (PCI Express), Разъемы PCI Express/PCI 050 вертикальный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 4 шт. —
650 руб.
от 8 шт. —
608 руб.
от 16 шт. —
573 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Разъемы, Соединители / Интерфейсные разъемы / PCI, PCI-E разъемы
Разъемы PCI Express/PCI 050 вертикальный
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Positions: | 60 Position |
Packaging: | Bulk |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI |
Series: | 5145167 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder Pin |
Bus Type | PCI |
Bus Width | 32 Bit |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 13.97 mm |
Connector Length | 84.84 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Connector Width | 8.88 mm |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.1 A |
Contact Mating Area Plating Material | Gold |
Contact Underplating Material | Nickel |
Ejector | Without |
Housing Color | Natural |
Housing Material | High Temperature Thermoplastic |
Number of PCB Mount Retention Features | 2 |
Number of Positions | 120 |
Operating Temperature Range | -55-85 °C |
Operating Voltage | 203 VAC |
Packaging Method | Box |
Packaging Quantity | 35 |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.537 µm |
PCB Mount Orientation | Vertical |
PCB Mount Retention Type | Hold-Down Post |
PCB Retention Feature Material | Brass |
PCB Retention Feature Plating Material | Tin |
PCB Thickness (Accepted) | 1.57 mm |
Product Weight | 13.176 g |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.54 mm |
Body Orientation | Straight |
Card Type | PCI |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 120 |
Number of Rows | 2 |
Pitch | 1.27mm |
Termination Method | Solder |
Voltage Rating | 203 V ac |
Width | 15.49mm |
Series | 109 |
Series Number | 5145167 |
Вес, г | 16.49 |