794617-6, Вилка, провод-плата, "мама", micro MATE-N-LОK, 3мм, PIN: 6, 5А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Описание
Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector.
Технические параметры
3D Model | 794617-6.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Features | - |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 6 |
Number of Rows | 2 |
Online Catalog | Micro MATE-N-LOK Series |
Packaging | Bulk |
PCN Packaging | 794617 13/Feb/2015 |
Pitch | 0.118"(3.00mm) |
RoHS Information | 794617-6 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.118"(3.00mm) |
Series | Micro MATE-N-LOK, AMP |
Standard Package | 1 |
Body Orientation | Straight |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Gender | Female |
Housing Material | Nylon 66/6 |
Number of Contacts | 6 |
Width | 11.7mm |
Вес, г | 0.813 |