Добавить к сравнению Сравнить ()

9-160583-2,(SG57744), Клемма ножевая роз.изолир.красн. 6.3мм пр.D=0.3-1.50мм2

Артикул: 9-160583-2,(SG57744)
Ном. номер: 9000220428
Производитель: TE Connectivity (Tyco)
9-160583-2,(SG57744), Клемма ножевая роз.изолир.красн. 6.3мм пр.D=0.3-1.50мм2
Есть в наличии более 80 шт. Отгрузка со склада в Москве 3 рабочих дня.
59 × = 59
от 200 шт. — 17 руб.
от 2000 шт. — 12.36 руб.
Есть аналоги

Описание

TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect receptacle wire crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect receptacle crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²

UL recognised

TE Connectivity PIDG Terminals
High quality terminals and splices for applications in hazardous operating conditions. The PIDG ("Pre-Insulated Diamond Grip") product range meets the requirements of military standards MIL-T-7928 and BS4G178. The terminals are constructed from high grade copper. The crimp barrel has inner serrations to ensure maximum contact with the stripped wire strands. A bonded nylon to copper sleeve is secured onto the terminal barrel providing simultaneous crimping of conductor and outer insulation giving a connection of high tensile strength and vibration resistance. PIDG kits also available, see 243-1052 & 414-6611.

Voltage Rating0-1000Vrms (application specific)
Temperature Range-55°C to +105°C
Terminal MaterialHigh grade copper
InsulationPolyamide


Conversion Table
0.33mm² to 0.82mm²22 - 18awg
1.31mm² to 2.08mm²16 - 14awg
3.31mm² to 5.26mm²12 - 10awg


Technical specifications
Rated voltage0–1000 V eff (according to use)
Working
temperature-55 → +105 °C
Cable terminal materialExtra pure copper
IsolationPolamide
Cable SizeCSA awg
Colour code:
Red0.25 → 1.6 mm 2 22 → 18
Blue1.0 → 2.6 mm 2 16 → 14
Yellow2.7 → 6.6 mm 2 12 → 10




Other tools within the Plasti-Grip range can also be used., *Terminals marked with this symbol have UL approval. Thickness shown for the Female Receptacles refers to suitable tab thickness they mate with.

Технические параметры

Тип наконечника
гнездо
Функциональное назначение
Наличие изоляции
Максимальное сечение зажимаемого провода,кв.мм
Цвет изолятора
красный
Способ монтажа
обжим

Техническая документация

Дополнительная информация

Crimp, tabPIDG, 22-26awg, 22.7mm, tin, loose 9-160583-2,(SG57744)