TYPE 2017K CF8M 1/2", S/steel 1 pc ball valve,1

PartNumber: TYPE 2017K CF8M 1/2"
Ном. номер: 8069100602
Производитель: Haitima Corporation
TYPE 2017K CF8M 1/2", S/steel 1 pc ball valve,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 070 × = 3 070
от 5 шт. — 2 560 руб.
от 10 шт. — 2 312 руб.

Описание

1 Piece
RS reduced-bore quarter-turn stainless steel ball valves for the control of flow. Available in a variety of sizes.

ASTM A351-CF8M cast stainless steel body, ball and spindle material 316, handle 304, RTFE ball seal
Lockable operating lever with thermally insulating vinyl sleeve
Blow-out proof stem with PTFE seal
Maximum operating temperature 232°C (450°F)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шаровые клапаны, одноходовой, нержавеющая сталь Ball Valve, 1 Piece – Stainless Steel
Manufactured with stainless steel body, stainless steel ball and stainless steel handle., BSP female port threading., PTFE seal, thrust washer, stem pack material, gland and stem washer.

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Stainless Steel Manual Ball Valve, 1/2 in BSPP Threaded, 68bar

Технические параметры

материал шара
Stainless Steel
Материал корпуса
Stainless Steel
материал ручки
Stainless Steel
максимальное рабочее давление
68bar
размер резьбы
1/2in
Thread Standard
BSPP
Threaded Connection
1/2 in BSPP
Attachment Type
Threaded

Дополнительная информация

Datasheet