TYPE 2057NL CF8M 1/2", S/steel L port ball valve

PartNumber: TYPE 2057NL CF8M 1/2"
Ном. номер: 8116939892
Производитель: Haitima Corporation
TYPE 2057NL CF8M 1/2", S/steel L port ball valve
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 110 × = 12 110
или
купить в 1 клик
от 5 шт. — 11 200 руб.
от 10 шт. — 10 294 руб.

Описание

Stainless Steel Quarter-turn L- and T-Port Ball Valves
RS Stainless Steel L and T Port Ball Valves used for controlling flow and are excellent choice for shut-off applications. These ball valves are durable and perform well even after long periods of time. Available in a variety of sizes.

Operating Temperature Range: -15 to +232 C
Pressure Rating WOG: 68 bar
Ball and Stem - AISI 316 Stainless Steel
Gland Nut, Handle, Stop-bolt and Lock Plate - AISI 304 Stainless Steel
Body Seal, Seal, Thrust Washer and Stem Pack Material - PTFE
Handle Washer-Bolt Material - ASTM A36
For "L" port valves see RS 4991865, RS 499-1871, RS 499-1887, RS 499-1893
For "T" port valves see RS 499-1938, RS 499-1944, RS 499-1950, RS 499-1966

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Operating Temperature Rangeto +232°C
Pressure Rating WOG68 bar
Ball and Stem AISI 316 Stainless Steel
Gland Nut, Handle, Stop-bolt and Lock Plate AISI 304 Stainless Steel
Body Seal, Seal, Thrust Washer and Stem Pack Material PTFE
Handle Washer-Bolt Material ASTM A36


Шаровый клапан, L- или T-образный, 1-ходовой - нержавеющая сталь

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Stainless Steel Manual Ball Valve, 1/2 in BSPP Threaded, 68bar

Технические параметры

Attachment Type
Threaded
максимальное рабочее давление
68bar
размер резьбы
1/2in
Thread Standard
BSPP
материал шара
Stainless Steel
Материал корпуса
Stainless Steel
Threaded Connection
1/2 in BSPP
материал ручки
Stainless Steel