U-00400300, Universal insert block,30

PartNumber: U-00400300
Ном. номер: 8084701451
Производитель: Lycab
U-00400300, Universal insert block,30
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 870 × = 1 870


"U" Section and Solid Blocks
The "U" blocks enable surplus room within the round "plug" or rectangular frame to be taken up, and will accommodate the solid blocks, or the flexible filler blocks. They allow for future cable or pipe through fitting requirements. Each "U" block is designed to be a secure fit within the next size up. All are 60mm long. The solid blocks are also 60mm long, and are available in 10x10mm, and 20x20mm square section. Blocks are sold individually, with the exception of the 10mm blocks, which come as a strip of 12, enough to fill the complete width., The "compatibility" table details those other "U" section, and solid blocks that may be used with each "U" block.

Блоки-вставки Insert Blocks
A flexible solution to the problem of sealing cables and pipework entry through walls/metalwork or floors., There is a choice of transit seal primary assemblies; one is a circular "plug" for insertion into circular pipes or ducts - the "round" system, and the other is a rectangular metal frame which lends itself to a broad spectrum of customer-defined applications. A tube of lubricant is also available - this should only be used to lubricate the filler blocks as required, and the internal surfaces of the rectangular frame. On no account should the round "plug" seal be lubricated on its external surfaces, or the hole, pipe, or duct in which it is to be fitted

Кабели и провода / Кабельные вводы, оплетка и прокладки / Системы для изоляции прохода кабеля /
Lycab U Insert Block Cable Transit Block, 30 x 30 x 60mm

Технические параметры

Cable Transit Part Type
U Insert Block
совместим с
Rectangular Cable Transits, Round Cable Transits
30 mm