U.FL-2LP-068N1-A-(200), U.FL RF coaxial plug cabl

PartNumber: U.FL-2LP-068N1-A-(200)
Ном. номер: 8080790638
Производитель: Hirose Electric
U.FL-2LP-068N1-A-(200), U.FL RF coaxial plug cabl
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
610 × = 610
от 5 шт. — 360 руб.
от 25 шт. — 267.20 руб.

Описание

Hirose U.FL Plug Cable Assemblies
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small SMT U.FL plug. These U.FL cable assemblies are available as single ended cable assemblies or double ended cable assemblies with a plug on either end (part numbers U.FL-2LP) and have various U.FL plug and cable sizes (please refer to datasheet on our website for details)

Hirose H.FL, U.FL и W.FL

Technical specification
SeriesU.FLH.FLW.FL
PCB mount type SMTSMTSMT
Contact mating area platingGoldGoldGold
Mated (stacked) height (mm)2.5 max (2.4 nom.)31.55 max (1.4 nom.)
Impedance (Ω)5050 & 7550
Frequency range (GHz)0 to 60 to 30 to 6
Operating temp. range (°C)-40 to +90-40 to +90-40 to +90
Centre conductor plating-GoldGold
Connection Type/Termination Style /Centre Conductor TerminationSolderSolderPush
Outer Conductor TerminationCrimpCrimpCrimp
Outer Conductor Plating-Silver-

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
U.FL RF coaxial plug cable assembly, 2m

Технические параметры

характерный импеданс
50 Ω
материал проводника
Brass, Phosphor Bronze
материал изоляции
Fluorinated Resin
длина
200mm
максимальная рабочая температура
90°C
Minimum Operating Temperature
-40°C
Cable Shape
Coaxial
Coaxial Type
RF
Conductor Strand Type
Stranded
Connector A
Female U.FL
Connector B
Female U.FL

Дополнительная информация

Hirose U.FL Series Ultra Small SMT Coaxial ...