U1401, Sealing hood for pushbutt

PartNumber: U1401
Ном. номер: 8061694087
Производитель: APEM Components
U1401, Sealing hood for pushbutt
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 470
от 25 шт. — 250 руб.
от 100 шт. — 207.80 руб.


Toggle Switches, Min, Waterproof Cover

Sealing hoods for a variety of toggle & pushbutton switches offering protection against water, dust & dirt

When using these covers the switch locating ring is not required and the panel cutout is for the mounting bush only
For biased switches '(on)' refers to momentary 'on' position

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Кнопочные переключатели и принадлежности / Кнопочный переключатель: Манжеты /
Sealing hood for pushbutton,1/4-40UNS

Технические параметры

Accessory Type
CAD Drawing
3D CAD Model