U2602, Black 13mm pushbutton cap

PartNumber: U2602
Ном. номер: 8114630594
Производитель: APEM Components
U2602, Black 13mm pushbutton cap
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 120
от 50 шт. — 51 руб.
от 100 шт. — 43.90 руб.


10mm 10400 Series Push-button Switches 10400 Series Push-buttons, 10mm
From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547 ) or Double Pole Double Throw (see stock no: 236-9553 ).

With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.

∙ Terminations sealed with epoxy resin
∙ 10mmø panel cut out
∙ 13mmø button caps available separately
∙ Contact Rating-A: 2; 3 A
∙ Contact Rating-V: 220 Vac; 24 Vdc
∙ Contact Resistance: 0.01 Ohm
∙ Dielectric Strength: 2000 V
∙ Operating Temperature Range: -40 → +85 C
∙ Solder Lug Terminals

Щитовой выключатель диаметром 8-10 мм

Переключатели / Кнопочные переключатели и принадлежности / Кнопочный переключатель: Крышки /
Black Push Button Cap For Use With Apem 10400 Series (Push Button Switch)

Технические параметры

Цвето колпачка
для использования с
Apem 10400 Series (Push Button Switch)
Accessory Type
CAD Drawing
3D CAD Model

Дополнительная информация

Existing and New Part Numbers for ROHS ...