UA7805CKCT, Linear Voltage Regulator

PartNumber: UA7805CKCT
Ном. номер: 8043107833
Производитель: Texas Instruments
UA7805CKCT, Linear Voltage Regulator
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
39 × = 1 950
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 24 руб.

Описание

μA7800/μA78L00/μA78M00 Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6V, 3.3V, 5V, 6.2V, 8V, 9V, 10V, 12V and 15V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that may occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Linear Voltage Regulator - Texas Instruments
A linear voltage regulator is a device that maintains a steady voltage. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer positive or negative polarity, a fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.

Полупроводники / ИС управления питанием / Стабилизаторы напряжения линейные /
Texas Instruments UA7805CKCT Linear Voltage Regulator, 1.5A 5 V, 3-pin TO-220

Технические параметры

Dimensions
10.67 x 4.65 x 16.51mm
регулирование в линии
100 mV
регулирование нагрузки
100 mV
максимальное входное напряжение
25 V
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
7 V
Minimum Operating Temperature
0 °C
Package Type
TO-220
Pin Count
3
полярность
Positive
Width
4.65mm
Typical Dropout Voltage @ Current
2 V@ 1 A
максимальный выходной ток
1.5A
Regulator Function
Linear
Dropout Voltage Measurement Current
1 A
высота
16.51mm
длина
10.67mm
тип монтажа
Through Hole
число выходов
1
тип выхода
Fixed
выходное напряжение
5 V
номинальная мощность
15W

Дополнительная информация

uA7800 Series Fixed Positive Voltage Regulators