UA78L05ACPKG3, Gen Purpose Lo Cur Regula

PartNumber: UA78L05ACPKG3
Ном. номер: 8097500276
Производитель: Texas Instruments
UA78L05ACPKG3, Gen Purpose Lo Cur Regula
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
43 × = 1 075
Количество товаров должно быть кратно 25 шт.
от 50 шт. — 38 руб.
от 100 шт. — 25 руб.

Описание

μA7800/μA78L00/μA78M00 Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6V, 3.3V, 5V, 6.2V, 8V, 9V, 10V, 12V and 15V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that may occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation

Linear Voltage Regulator - Texas Instruments
A linear voltage regulator is a device that maintains a steady voltage. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer positive or negative polarity, a fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.

Полупроводники / ИС управления питанием / Стабилизаторы напряжения линейные /
Texas Instruments UA78L05ACPKG3 Linear Voltage Regulator, 100mA 5 V, ±5%, 4-pin SOT-89

Технические параметры

точность
±5%
размеры
4.5 x 2.5 x 1.5mm
высота
1.5mm
длина
4.5mm
регулирование в линии
150 mV
регулирование нагрузки
60 mV
максимальное входное напряжение
20 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
7 V
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Fixed
выходное напряжение
5 V
тип упаковки
SOT-89
Pin Count
4
полярность
Positive
ширина
2.5mm
Typical Dropout Voltage @ Current
1.7 V@ 40 mA
максимальный выходной ток
100mA
Regulator Function
Linear

Дополнительная информация

Datasheet