UA78L10ACD, Reg Standard Lin Fix Pos

PartNumber: UA78L10ACD
Ном. номер: 8081408845
Производитель: Texas Instruments
UA78L10ACD, Reg Standard Lin Fix Pos
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
33 × = 330
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 25 руб.
от 50 шт. — 17.40 руб.

Описание

μA7800/μA78L00/μA78M00 Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6V, 3.3V, 5V, 6.2V, 8V, 9V, 10V, 12V and 15V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that may occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation

Linear Voltage Regulator - Texas Instruments
A linear voltage regulator is a device that maintains a steady voltage. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer positive or negative polarity, a fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.

Полупроводники / ИС управления питанием / Стабилизаторы напряжения линейные /
Texas Instruments UA78L10ACD Linear Voltage Regulator, 100mA 10 V, ±5%, 8-pin SOIC

Технические параметры

точность
±5%
размеры
4.9 x 3.91 x 1.58mm
высота
1.58mm
длина
4.9mm
регулирование в линии
175 mV
регулирование нагрузки
90 mV
максимальное входное напряжение
25 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
12.5 V
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Fixed
выходное напряжение
10 V
тип упаковки
SOIC
Pin Count
8
полярность
Positive
ширина
3.91mm
Typical Dropout Voltage @ Current
1.7 V@ 40 mA
максимальный выходной ток
100mA
Regulator Function
Linear

Дополнительная информация

UA78L00 Series Positive Voltage Regulators Data Sheet UA78L10ACD
UA78L00 Series Positive Voltage Regulators ...