UA78L15ACLP, Reg Standard Lin Fix Pos

PartNumber: UA78L15ACLP
Ном. номер: 8002486158
Производитель: Texas Instruments
UA78L15ACLP, Reg Standard Lin Fix Pos
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
40 × = 400
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 33 руб.
от 50 шт. — 22 руб.

Описание

μA7800/μA78L00/μA78M00 Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6V, 3.3V, 5V, 6.2V, 8V, 9V, 10V, 12V and 15V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that may occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Linear Voltage Regulator - Texas Instruments
A linear voltage regulator is a device that maintains a steady voltage. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer positive or negative polarity, a fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.

Полупроводники / ИС управления питанием / Стабилизаторы напряжения линейные /
Texas Instruments UA78L15ACLP Linear Voltage Regulator, 100mA 15 V, ±5%, 3-pin TO-92

Технические параметры

точность
±5%
Dimensions
4.83 x 3.43 x 3.68mm
регулирование в линии
300 mV
регулирование нагрузки
150 mV
максимальное входное напряжение
30 V
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
17.5 V
Minimum Operating Temperature
0 °C
Package Type
TO-92
Pin Count
3
полярность
Positive
Width
3.43mm
Typical Dropout Voltage @ Current
1.7 V@ 40 mA
максимальный выходной ток
100mA
Regulator Function
Linear
высота
3.68mm
длина
4.83mm
тип монтажа
Through Hole
число выходов
1
тип выхода
Fixed
выходное напряжение
15 V

Дополнительная информация

UA78L00 Series Positive Voltage Regulators ...