UBS-37, 37 way top/side entry cov

PartNumber: UBS-37
Ном. номер: 8001570984
Производитель: Cinch Connectors
UBS-37, 37 way top/side entry cov
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850
от 25 шт. — 480 руб.

Описание

Top/Side Entry Covers

(connectors not included)

Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only

Max torque; 12 Ib in, 1.34Nm, 0/138kg

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
No. of Ways915253750
L (mm)Side Entry384659.277-
L (mm)Top Entry34.1425672.567
H (mm)Side Entry33.533.539.539.5-
H (mm)Top Entry3737434339
W (mm)2020202016.5
Cable Dia. (max)9.79.79.79.719x12.5 oval


fixing screws and retaining clip.

Неэкранированные корпуса

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
37 way top/side entry cover,D hood

Технические параметры

цвет
Grey
материал корпуса
PPO
число контактов
37
Strain Relief
Yes

Дополнительная информация

Datasheet