UC-157, Univ low profile PCI LPT

PartNumber: UC-157
Ном. номер: 8027960993
Производитель: Brainboxes
UC-157, Univ low profile PCI LPT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 960 × = 9 960
или
купить в 1 клик

Описание

Low Profile Universal LPT Card Low Profile Universal LPT Card

Half size card providing a LPT parallel printer port plus, an additional serial port via a flying lead header
PCI Power Management 1: 1 compliant
UART: 16550
Microsoft Logo Approved

ПИС (программируемый интерфейс связи), серийные платы, RS232 PCI Serial Boards/RS-232
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU., PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources., The Windows and DOS device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista, Windows, and DOS drivers and are Plug-and Play compatible., PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:

Data bits: 5, 6, 7 or 8
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces

Компьютерная периферия / Сети и передача данных / Платы последовательных интерефейсов /
Brainboxes 1 port RS232 PCI Serial Board, 115.2kbit/s

Технические параметры

размер буфера FIFO
16 B
интерфейс
PCI
максимальная скорость передачи
115.2kbit/s
число портов
1
Connection Port
RS232

Дополнительная информация

UNIVERSAL PCI LOW PROFILE LPT CARD UC-157 ...