UC-203, UNIV.PCI LPT PORT RS232

PartNumber: UC-203
Ном. номер: 8062729108
Производитель: Brainboxes
UC-203, UNIV.PCI LPT PORT RS232
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 830 × = 13 830
или
купить в 1 клик

Описание

Universal Low Profile PCI 1+1+LPT Port RS-232

Half size card providing 1 standard 9-pin RS-232 serial COM port in a single PCI
An additional serial COM port and an LPT port available on flying lead headers, supplied with the product

UART: 16950 Industry standard
Data Bits: 5, 6, 7 or 8
Stop Bits: 1 or 2
Parity: Odd, even, none, mark or space
Power: 180mA @ 5V, 30mA @ 12V
Dimensions & Weight6.4cm x 12.2cm, 0.079kg
Height of low profile bracket: 8cm


ПИС (программируемый интерфейс связи), серийные платы, RS232 PCI Serial Boards/RS-232
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU., PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources., The Windows and DOS device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista, Windows, and DOS drivers and are Plug-and Play compatible., PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:

Data bits: 5, 6, 7 or 8
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces

Технические параметры

размер буфера FIFO
128 B
интерфейс
PCI
максимальная скорость передачи
115.2kbit/s
число портов
2
Connection Port
RS232