UC-260, Low profile univ PCI card

PartNumber: UC-260
Ном. номер: 8103371336
Производитель: Brainboxes
UC-260, Low profile univ PCI card
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
39 840 × = 39 840
или
купить в 1 клик

Описание

Low Profile Board (4 Ports)

PCI Serial Boards/RS-232
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU., PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources., The Windows and DOS device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista, Windows, and DOS drivers and are Plug-and Play compatible., PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:

Компьютерная периферия / Сети и передача данных / Платы последовательных интерефейсов /
UC-265 PCI 4 port serial card,4x25

Технические параметры

Размер FIFO
64 B
Интерфейс
PCI
Количество портов
4
Соединительный порт
RS232
Максимальная скорость передачи данных
115.2kbit/s

Дополнительная информация

Datasheet