UC3525AN, Микросхема ШИМ контроллер DIP16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps.
Технические параметры
Control Method | Voltage |
Fall Time | 50ns |
Maximum Duty Cycle | 49% |
Maximum Operating Supply Voltage | 35 V |
Maximum Operating Temperature | +70 °C |
Maximum Switching Frequency | 400 kHz |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Output Current | 400 mA |
Package Type | PDIP |
Pin Count | 16 |
PWM Controller Type | Voltage Mode |
Rise Time | 100ns |
Width | 6.35mm |
Brand: | Texas Instruments |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fall Time: | 50 ns |
Input Voltage: | 8 V to 35 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Operating Supply Voltage: | 8 V to 35 V |
Output Current: | 500 mA |
Output Voltage: | 5.1 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 100 ns |
Series: | UC3525A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 500 kHz |
Type: | Voltage Mode PWM Controllers |
Вес, г | 1.07 |