TL3842P, Токовый ШИМ-контроллер [DIP8]

Артикул: TL3842P
Ном. номер: 37538
Производитель: Texas Instruments
Фото 1/3 TL3842P, Токовый ШИМ-контроллер [DIP8]
Фото 2/3 TL3842P, Токовый ШИМ-контроллер [DIP8]Фото 3/3 TL3842P, Токовый ШИМ-контроллер [DIP8]
Есть в наличии 190 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
18 × = 18
от 50 шт. — 15 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The TL3842P is a current-mode PWM Controller provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an under-voltage lockout (UVLO), featuring a start-up current of less than 1mA and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control) and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the OFF state.

• Optimized for Off-line and DC-to-DC converters
• <1mA Low start-up current
• Automatic feed-forward compensation
• Pulse-by-pulse current limiting
• Enhanced load-response characteristics
• Under-voltage lockout with hysteresis
• Double-pulse suppression
• High-current totem-pole output
• Internally trimmed band gap reference

Техническая документация

Дополнительная информация

TL284x Data Sheet TL3842P
Типы корпусов импортных микросхем