UC3854AN, High Power Factor Preregu

PartNumber: UC3854AN
Ном. номер: 8092778622
Производитель: Texas Instruments
UC3854AN, High Power Factor Preregu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 280 руб.

Описание

Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor correction in pre-regulators and PFC convertors can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC)

Полупроводники / ИС управления питанием / Предварительные регуляторы коэффициента мощности /
Texas Instruments UC3854AN, Power Factor Pre-Regulator Circuit, 115 kHz, 10 → 20 V, 16-pin PDIP

Технические параметры

Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+70 °C
Maximum Supply Current
18 mA
Minimum Operating Temperature
0 °C
Package Type
PDIP
Pin Count
16
Start-up Supply Current
0.3mA
Width
6.35mm
Minimum Operating Supply Voltage
10 V
Maximum Operating Supply Voltage
20 V
максимальная частота переключения
115 kHz
Maximum Source Current
14µA
Zero Power Detection
Yes
высота
4.57mm
длина
19.3mm
тип монтажа
Through Hole

Дополнительная информация

UC3854A, UC3854B ADVANCED HIGH -POWER FACTOR ...