UC3903N, Volt Supervisor Monitor 1

PartNumber: UC3903N
Ном. номер: 8064115362
Производитель: Texas Instruments
UC3903N, Volt Supervisor Monitor 1
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700

Описание

MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
22.48 x 6.35 x 4.57mm
высота
4.57mm
длина
22.48mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Supervisors
4
тип упаковки
PDIP
Pin Count
18
ширина
6.35mm
Minimum Operating Supply Voltage
8 V
Maximum Operating Supply Voltage
40 V
Voltage Supervisor Type
Quad Supply and Line Monitor

Дополнительная информация

UC3903NG4 UC3903N