UCC27201DDA, MOSFET DRVR 3A Dual Hi/Lo

PartNumber: UCC27201DDA
Ном. номер: 8103042015
Производитель: Texas Instruments
UCC27201DDA, MOSFET DRVR 3A Dual Hi/Lo
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 460
от 25 шт. — 240 руб.

Описание

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

Драйверы полевых МОП-транзисторов и БТИЗMOSFET & IGBT Drivers

Технические параметры

Bridge Type
Full Bridge, Half Bridge
Dimensions
4.89 x 3.9 x 1.48mm
Driver Configuration
Non-Inverting
Driver Type
High and Low Side
High and Low Sides Dependency
Independent
Input Logic Compatibility
TTL
Maximum Operating Temperature
+140 °C
Minimum Operating Temperature
-40 °C
Number of Drivers
2
Package Type
SOIC
Peak Output Current
3A
Pin Count
8
Width
3.9mm
Minimum Operating Supply Voltage
8 V
Maximum Operating Supply Voltage
17 V
высота
1.48mm
длина
4.89mm
тип монтажа
Surface Mount
число выходов
2

Дополнительная информация

UCC27200, UCC27201 120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver Data Sheet UCC27201DDA