UCC27511DBVR, ПЛИС/драйвер МОП-транзистора, низкой стороны, питание 4.5В-18В, 8А, задержка -999мс, SOT-23-6

PartNumber: UCC27511DBVR
Ном. номер: 8097893503
Производитель: Texas Instruments
UCC27511DBVR, ПЛИС/драйвер МОП-транзистора ...
Доступно на заказ 423 шт. Отгрузка со склада в Москве 6 недель.
130 × = 130
от 10 шт. — 98 руб.
от 100 шт. — 72 руб.

Описание

The UCC27511DBVR is a 1-channel High-speed Low-side Gate Driver that can effectively drive MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC27511 is capable of sourcing and sinking high peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay, typically 13ns. UCC27511 features a dual-input design which offers flexibility of implementing both inverting (IN- pin) and non-inverting (IN+ pin) configuration with the same device. Either IN+ or IN- pin can be used to control the state of the driver output. The unused input pin can be used for enable and disable functions. For safety purpose, internal pull-up and pull-down resistors on the input pins ensure that outputs are held low when input pins are in floating condition. Hence the unused input pin is not left floating and must be properly biased to ensure that driver output is in enabled for normal operation.

• 4A Peak source and 8A peak sink asymmetrical drive
• Strong sink current offers enhanced immunity against miller turn-on
• Fast propagation delays (13ns typical)
• Fast rise and fall times (9ns and 7ns typical)
• Outputs held low during VDD UVLO
• TTL and CMOS compatible input-logic threshold (independent of supply voltage)
• Hysteretic-logic thresholds for high noise immunity
• Dual-input design (choice of an inverting (IN- pin)/non-inverting (IN+ pin) driver configuration)
• Unused input pin can be used for enable or disable function
• Output held low when input pins are floating
• Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры
Код: 2342320

Технические параметры

Конфигурация Привода
Низкая Сторона
Пиковый Выходной Ток
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
18В
Стиль Корпуса Привода
SOT-23
Количество Выводов
6вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
140°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный