Добавить к сравнению Сравнить ()

UCC27524AD, Микросхема ПЛИС/МОП-транзистора, низкой стороны, питание 4.5В-18В, 5А, SOIC-8

PartNumber: UCC27524AD
Ном. номер: 8013481878
Производитель: Texas Instruments
UCC27524AD, Микросхема ПЛИС/МОП-транзистора, низкой стороны, питание 4.5В-18В, 5А, SOIC-8
Доступно на заказ 397 шт. Отгрузка со склада в Москве 2-3 недели.
190 × = 190
от 10 шт. — 143 руб.
от 100 шт. — 112 руб.

Описание

The UCC27524AD is a dual-channel high-speed low-side power MOSFET Driver with negative input voltage ability. It is capable of effectively driving MOSFET and IGBT power switches. The UCC27524A is a variant of the UCC2752x family. The UCC27524A adds the ability to handle -5V directly at the input pins for increased robustness. The UCC27524A is a dual non-inverting driver. Using a design that inherently minimizes shoot-through current, the UCC27524A is capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. In addition, the driver feature matched internal propagation delays between the two channels which are very well suited for applications requiring dual-gate drive with critical timing, such as synchronous rectifiers.

• Industry-standard pin-out
• Two independent gate-drive channels
• Independent-enable function for each output
• TTL and CMOS compatible logic threshold independent of supply voltage
• Hysteretic-logic thresholds for high noise immunity
• Inputs and enable pin-voltage levels not restricted by VDD pin bias supply voltage
• Outputs held low during VDD-UVLO (ensures glitch-free operation at power up and power-down)
• Fast propagation delay (13ns typical)
• Fast rise and fall time (7 and 6ns typical)
• 1ns Typical delay matching between 2 channels
• Two outputs are paralleled for higher drive current
• Outputs held in low when inputs floating
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
140°C
Максимальное Напряжение Питания
18В
Минимальное Напряжение Питания
4.5В
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Стиль Корпуса Привода
SOIC
Пиковый Выходной Ток
Конфигурация Привода
Низкая Сторона

Дополнительная информация

Datasheet UCC27524AD