UCC2808D-2, Switching Controllers Low Pwr Current Mode Push-Pull PWM

Фото 1/2 UCC2808D-2, Switching Controllers Low Pwr Current Mode Push-Pull PWM
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.930 руб.
от 75 шт.688 руб.
от 300 шт.573.75 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8005023008
Артикул: UCC2808D-2
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 225
Fall Time: 25 ns
Input Voltage: 14 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 1 A
Output Voltage: 4.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC2808-2
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Full Bridge, Half Bridge, Push-Pull
Type: Current Mode PWM Controllers
Adjustable Output No
Automotive No
Control Method Current Mode PWM Controller
ECCN (US) EAR99
EU RoHS Compliant
Fall Time (ns) 25
Lead Shape Gull-wing
Maximum Duty Cycle (%) 50
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 650
Maximum Supply Current (mA) 2
Minimum Operating Supply Voltage (V) 3.9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of PWM Outputs 2
On/Off Pin No
Output Current (mA) 1000(Max)
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Rise Time (ns) 25
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 1000
Synchronous Pin No
Topology Full-Bridge|Half-Bridge|Push-Pull
Type Current Mode PWM Controller
Вес, г 0.417

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем