UCC28513DW, POWER FACTOR CONTROLLER, CURRENT, SOIC20

PartNumber: UCC28513DW
Ном. номер: 8055452701
Производитель: Texas Instruments
UCC28513DW, POWER FACTOR CONTROLLER, CURRENT ...
Доступно на заказ 25 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460
от 10 шт. — 321 руб.

Описание

The UCC28513DW is a combination PFC/PWM Controller provides complete control functionality for any off-line power system requiring compliance with the IEC1000-3-2 harmonic reduction requirements. By combining the control and drive signals for the PFC and the PWM stages into a single device, significant performance and cost benefits are gained. By managing the modulation mechanisms of the two stages (leading-edge modulation for PFC and trailing-edge modulation for PWM), the ripple current in the boost capacitor is minimized. Based on the average current-mode control architecture with input voltage feedforward of prior PFC/PWM combination controllers, these devices offer performance advantages. Two new key PWM features are programmable maximum duty cycle and the 2x PWM frequency options to the base PFC frequency. For the PFC stage, the devices feature an improved multiplier and the use of a transconductance amplifier for enhanced transient response.

• Provides control of PFC and PWM power stages in one device
• Leading-edge PFC, trailing-edge PWM modulation for reduced ripple
• Built-in sequencing of PFC and PWM turn-on
• Average-current-mode control for continuous conduction mode operation
• Highly-linear multiplier for near-unity power factor
• Input voltage feed-forward implementation
• Improved load transient response
• Accurate power limiting
• Zero power detect
• Peak-current-mode control operation
• Programmable maximum duty cycle
• Programmable soft-start
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Корректоры Коэффициента Мощности
Код: 2323682

Технические параметры

Блокировка Питания при Пониженном Напряжении
10.2В
Минимальное Напряжение Питания
10.8В
Максимальное Напряжение Питания
15В
Ток Запуска
100мкА
Рабочий Ток Питания
4мА
Стиль Корпуса ИС Контроллера
SOIC
Количество Выводов
20вывод(-ов)
Рабочий Цикл (%)
95%
Частота
200кГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
105°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet UCC28513DW