UCC28910D, AC/DC Off-Line Switcher IC, Flyback, Primary-Side Regulation, 85 VAC - 265 VAC, 12 W, SOIC-7

PartNumber: UCC28910D
Ном. номер: 8066576292
Производитель: Texas Instruments
UCC28910D, AC/DC Off-Line Switcher IC ...
Доступно на заказ 106 шт. Отгрузка со склада в Москве 6 недель.
220 × = 220
от 10 шт. — 153 руб.
от 100 шт. — 134 руб.

Описание

The UCC28910D is a Fly-back Switcher with constant-voltage constant-current and primary-side control. It is high-voltage fly-back switcher that provides output voltage and current regulation without the use of an optical coupler. The device incorporates a 700V power FET and a controller that process operating information from the fly-back auxiliary winding and power FET to provide a precise output voltage and current control. The integrated high-voltage current source for startup that is switched off during device operation and the controller current consumption is dynamically adjusted with load. Control algorithms in the UCC28910 combining switching frequency and peak primary current modulation, allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. Built-in protection features help to keep secondary and primary component stress levels in check across the operating range.

• Constant-voltage and constant-current output regulation without optical-coupler
• Valley switching and frequency dithering to ease EMI compliance
• Thermal shut down
• Low line and output overvoltage protection
• ±5% Output voltage regulation accuracy
• ±5% Output current regulation with AC line and primary inductance tolerance compensation
• 700V Start-up and smart power management enables <30mW standby power
• 115kHz Switching frequency design for high-power density
• Green product and no Sb/Br

Полупроводники - Микросхемы\Микросхемы Управления Питанием\AC - DC Преобразователи
Код: 2425775

Технические параметры

Минимальное Входное Напряжение AC
85В
Максимальное Входное Напряжение AC
265В
Стиль Корпуса Преобразователя AC / DC
SOIC
Количество Выводов
7вывод(-ов)
Класс Мощности
12Вт
Топология (Общая Схема Соединений)
Обратноходовой
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год