UCFCX07, Flange Cartridge Bearing

PartNumber: UCFCX07
Ном. номер: 8028587166
Производитель: FS Bearings co. Ltd
UCFCX07, Flange Cartridge Bearing
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
3 020 × = 3 020

Описание

Four-Bolt, Round Cartridge - Medium Duty

Four-Bolt Medium Duty Flange Bearing Unit Application

Four-Bolt Medium Duty Flange Cartridge Bearings may be found in a variety of applications, including, but not limited to, agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings). The Medium Duty models are suitable for heavier duty applications where Normal Duty models would otherwise be used.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Four-Bolt Flange Cartridge Bearing - RS Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Ребристые /
Flange Cartridge Bearing Unit 35mm

Технические параметры

глубина
39.2mm
внутренний диаметр
35mm
длина
133 (Dia.)mm
материал
Cast Iron
Mount Hole Centre-to-Centre
78.5mm
Mount Hole Size
12 mm
Number of Mount Holes
4

Дополнительная информация

Datasheet