UCP07C 1A1 A200, Soft Cap - Lanyard - Seri

PartNumber: UCP07C 1A1 A200
Ном. номер: 8050288658
Производитель: Fischer Connectors
UCP07C 1A1 A200, Soft Cap - Lanyard - Seri
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 050 × = 1 050
от 5 шт. — 780 руб.

Описание

Fischer Connectors Soft Cap and Lanyard
From Fischer Connectors, this soft cap is ideal for protecting an un-mated connector against environmental ingress and impact damage. The soft cap is fitted with a convenient lanyard.

Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Fischer Connectors UltiMate Series Male Circular Connector Dust Cap, Shell Size 07, 7

Технические параметры

Тип соединителя
Male
Номер серии
7
Серия
UltiMate
Panel Mount Fitting
Yes
Размер корпуса
07
Цвет
Black
Шнур в комплекте
Yes
Новинки
только новые товары