UCP204-12, 2 Bolt Pillow Block 3/4 i

PartNumber: UCP204-12
Ном. номер: 8098577392
Производитель: FS Bearings co. Ltd
UCP204-12, 2 Bolt Pillow Block 3/4 i
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 740 × = 1 740
от 5 шт. — 1 450 руб.

Описание

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Pillow Blocks - RS

RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.

Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Технические параметры

глубина
1.22in
внутренний диаметр
19.04mm
длина
5in
материал
Cast Iron
Mount Hole Size
1/2 in

Дополнительная информация

2 Bolt Pillar bearings SL Series - Imperial Data Sheet UCP204-12