UCP206, 2 Bolt Pillow Block 30mm

PartNumber: UCP206
Ном. номер: 8066752744
Производитель: FS Bearings co. Ltd
UCP206, 2 Bolt Pillow Block 30mm
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 300 × = 2 300
от 5 шт. — 1 910 руб.
от 10 шт. — 1 694 руб.

Описание

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Pillow Blocks - RS

RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.

Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Корпусный узел и принадлежности /
2 Bolt Pillow Block 30mm

Технические параметры

высота центра
42.9mm
глубина
38.1mm
внутренний диаметр
30mm
длина
165mm
материал
Cast Iron
полная высота
83mm
Mount Hole Centre-to-Centre
121mm
Mount Hole Size
17 mm

Дополнительная информация

Datasheet