UCPX08, 2 Bolt Pillow Block Mediu

PartNumber: UCPX08
Ном. номер: 8046587491
Производитель: FS Bearings co. Ltd
UCPX08, 2 Bolt Pillow Block Mediu
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 240 × = 2 240

Описание

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Pillow Blocks - RS

RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.

Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Корпусный узел и принадлежности /
2 Bolt Pillow Block Medium Duty 40mm

Технические параметры

высота центра
58.7mm
глубина
49.2mm
внутренний диаметр
40mm
длина
222mm
материал
Cast Iron
полная высота
113mm
Mount Hole Centre-to-Centre
156mm
Mount Hole Size
20 mm

Дополнительная информация

2 Bolt Pillow Block Medium Series – Metric ...