UCPX10, 2 Bolt Pillow Block Mediu

PartNumber: UCPX10
Ном. номер: 8051046357
Производитель: FS Bearings co. Ltd
UCPX10, 2 Bolt Pillow Block Mediu
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
6 380 × = 6 380
или
купить в 1 клик

Описание

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Pillow Blocks - RS

RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.

Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Корпусный узел и принадлежности /
2 Bolt Pillow Block Medium Duty 50mm

Технические параметры

высота центра
63.5mm
глубина
55.6mm
внутренний диаметр
50mm
длина
241mm
материал
Cast Iron
полная высота
126mm
Mount Hole Centre-to-Centre
171mm
Mount Hole Size
20 mm

Дополнительная информация

Datasheet