UCT205, Take Up Unit 25mm

PartNumber: UCT205
Ном. номер: 8054521043
Производитель: FS Bearings co. Ltd
UCT205, Take Up Unit 25mm
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 050 × = 2 050
от 5 шт. — 1 700 руб.

Описание

Bearing Take-Up Units, Normal Duty - RS

Take-up units are often used to "take up" any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.

RS take-up unit bodies are manufactured from cast iron, with metric bearings.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

grease nipples

Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Натяжные головки /
Take Up Unit 25mm

Технические параметры

глубина
34mm
внутренний диаметр
25mm
длина
97mm
материал
Cast Iron
ширина
89mm

Дополнительная информация

Take Up Bearing Unit – Metric Data Sheet