UF075-G, 3/4in. NPT Female Q Type

PartNumber: UF075-G
Ном. номер: 8036344731
Производитель: Safelok Ltd
UF075-G, 3/4in. NPT Female Q Type
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
от 5 шт. — 820 руб.

Описание

Q Type Female NPT Thread Claw Coupling
Q Type Female NPT Claw Couplings feature a safety 'pin lock' that prevents accidental disconnection. The couplings are suitable for medium to high pressure compressed air applications and are fully interchangeable with standard European claw couplings. Female NPT Claw Couplings are manufactured from malleable iron, with a Zinc-plated finish.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.

Технические параметры

тип соединения
Threaded
обработка поверхности
Zinc Plated
материал
Iron
максимальное рабочее давление
10 bar
размер резьбы
3/4 in
Manufacturer Series
UF
Thread Standard
NPT
Coupling Gender
Female
род резьбы
Female
Threaded Connection
NPT 3/4 Female

Дополнительная информация

Q Type Safeloc Claw Couplings Data Sheet UF075-G