UJSPL22X12, 04GB 1plain bearing unive

PartNumber: UJSPL22X12
Ном. номер: 8000104944
Производитель: Transmission Developments
UJSPL22X12, 04GB 1plain bearing unive
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 670 × = 3 670

Описание

Long Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. Plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Miniature Universal Joints - RS

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Шарнирные муфты /
04GB 1plain bearing universal joint,12mm

Технические параметры

отверстие
12mm
материал
Steel
максимальная скорость
1000rpm
Максимальный рабочий угол
45°
полная длина
76mm
пиковый момент вращения
600Nm
Hub Type
Bored Hub
Joint Type
Plain
Hub Outer Diameter
22mm
Number of Joints
Single

Дополнительная информация

Long Single Universal Joint with Plain ...