UK B-D, Stainless steel conduit,2

PartNumber: UK B-D
Ном. номер: 8015615850
Производитель: Electrix
UK B-D, Stainless steel conduit,2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 620 × = 9 620
или
купить в 1 клик
от 12 шт. — 8 400 руб.
от 25 шт. — 7 742 руб.

Описание

Conduit

Easily cleaned
Conforms to BS4568
For Cable and Wire pulling lubricants see stock no. 196-3407 typically
For LSF Conduit Cables see stock no. 363-222 typically

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Нержавеющая сталь согласно BS4568 - жесткий кабелепровод Stainless Steel To BS4568
A range of Conduit, Fittings and Accessories manufactured from high grade (316L) stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568: 1: 1970 at both ends and has a satin finish.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабель-каналы /
RS 304 Stainless Steel Rigid Conduit 25mm IP67 3m 304 Stainless Steel

Технические параметры

обработка поверхности
304 Stainless Steel
оценка показателя производительности
IP67
длина
3m
материал
304 Stainless Steel
номинальный диаметр
25mm
Conduit Type
Rigid
Outer Diameter
25mm

Дополнительная информация

Datasheet