UKS.00304FGGFGG002, Male Plug 4W to Plug 4W,0

PartNumber: UKS.00304FGGFGG002
Ном. номер: 8052868968
Производитель: Lemo
UKS.00304FGGFGG002, Male Plug 4W to Plug 4W,0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 170 × = 14 170
или
купить в 1 клик
от 5 шт. — 12 400 руб.

Описание

LEMO 00 Series Connector Standard Cable Assembly
Lemo 00 series patch-cord G keyed connector cable assemblies with Lemo standard chrome plated finish, these cable assemblies feature male contact plug connectors with black strain relief on each end of the cable and are offered in 2 metre lengths and 2 or 4 ways, suitable for connection between electronic equipment applications, not suitable for external applications, designed primarily for MOD use.. The cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids however these cable's should not be used for power distribution.

IP50 rated
Temperature range -55 to +250 °C
5000 mating cycles
2 Metres in length

LEMO 00 Series Connector Standard Cable Assembly
Stock NumberConnector AConnector BLength
827-45212W Plug2W Plug2 Metres
827-45304W Plug4W Plug2 Metres


UL, RoHS

IEC 60512-4 (test 6d, 6c) IEC 60512-6 (test 11f), IEC 60529, IEC 60068-1, IEC 60169-1-3

Металлические серии 00 00 Series Metal
Miniature 00 series connectors offer ultimate space saving where only 2 or 4 poles are required. The cable plug may be mated to either a panel mount socket, PCB mount socket or cable socket enabling in-line connections. All terminations are by solder. Cable plugs and sockets are supplied with cable collets for fixing cable up to diameter 3.5mm and are fitted with strain relief back nuts.

Wire Acceptance Dia.0.35 mm
Contact Resistance8 mΩ
Dielectric Strength19 (kV/mm) (PEEK)
Body Material Brass (UNSC 38500)
Body PlatingChrome
Cable and Panel MountChrome
PCB MountNickel
Contact plating Gold to MIL-G-45204C type 1 class 1
PinBrass
SocketBronze
Contact plating Gold to MIL-G-45204C type 1 class 1


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
Male Plug 4W to Plug 4W,00 Series,2Metre

Технические параметры

последовательный
00 B
Standards Met
DEF-STAN 61-12
Connector A Housing Gender
Male
Connector B Housing Gender
Male

Дополнительная информация

Standard cable assemblies - 00 Series