UL0125+, 125kg SWL Ultralift Plus

PartNumber: UL0125+
Ном. номер: 8098861800
Производитель: Eclipse Magnetics
UL0125+, 125kg SWL Ultralift Plus
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
48 210 × = 48 210
или
купить в 1 клик

Описание

Eclipse Ultralift Plus Lifting Magnets
This professional lift from Eclipse is their premier model and the safest lift in the world. It provides easy to use, quick and stable lifting of both round and flat sections and is an excellent choice for the factory or workshop.

Ultralift Plus uses
High intensity neodymium 'rare earth' magnet material
The highest power to weight ratio
Permanently magnetic, and switching the
Ultralift Plus on and off is manual, so no power is required
No operating costs
You can use it almost anywhere - just hook it to your hoist or crane
Ultralift Plus is backed by a 3 year warranty

Ultralift Plus has a range of built in safety mechanisms:

∙ Lifting eye sensor - when under tension the lifting eye automatically locks the handle ensuring that the load cannot be released
∙ Safety shim - the patented safety shim enables pre-testing of the load thereby ensuring a 3: 1 guaranteed safety factor
∙ Safety button - locks the handle in place preventing the accidental release of the load

Lifting Magnets

Корпуса, шкафы и приспособления для хранения / Подъем материалов / Лебедки /
Eclipse Manual 125 (Flat) kg, 50 (Round) kg Lifting Magnet, UL0125+

Технические параметры

Lifting Load
125 (Flat) kg, 50 (Round) kg
Lifting Mechanism
Manual
Новинки
только новые товары

Дополнительная информация

Magnetic Lifting and Handling Systems Brochure
Ultralift Plus Lifting Magnet Data Sheet