ULCD-24PTU-AR, 2.4in LCD Display Pack, A

PartNumber: ULCD-24PTU-AR
Ном. номер: 8106861179
Производитель: 4 D Systems
ULCD-24PTU-AR, 2.4in LCD Display Pack, A
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 710 × = 8 710
купить в 1 клик


4D Systems Resistive Touch LCD Modules with PICASO Processor for Use with Arduino
The range of resistive touch LCD modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the resistive touch LCD module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module PICASO processor can be programmed and configured using 4D Systems' Workshop4 IDE software (see datasheet for download instruction). The resistive touch LCD module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.


PICASO processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
13 x GPIO pins
I2C and Serial communication
Powered from Arduino

Kit Contents

LCD resistive touch module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
Quick start user guide

Arduino MCU module is not included.

Сенсорные экраны

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
4D Systems uLCD-24PTU-AR LCD Colour Display

Дополнительная информация