ULCD-28PTU, 2.8in LCD Touchscreen Dis

PartNumber: ULCD-28PTU
Ном. номер: 8040541404
Производитель: 4 D Systems
ULCD-28PTU, 2.8in LCD Touchscreen Dis
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 650 × = 7 650
или
купить в 1 клик

Описание

Resistive Touch LCD Modules with PICASO Processor, 4D Systems
4D Systems range of resistive touch modules with PICASO processor are available in three sizes: 2.4 inch, 2.8 inch and 3.2 inch. The on-board PICASO graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from built-in features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

2.4 inch LCD Module — 9028640
∙Dimensions: 45 mm x 63 mm x 16 mm
∙Viewing area: 36.72 mm x 48.96 mm
∙240 x 320 pixel resolution
∙13 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙14 KB flash memory
∙14 KB SRAM
∙2 asynchronous hardware serial ports
∙I 2 C serial interface
∙8 x 16-bit timers
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙Lithium polymer battery support
∙PWM audio pin
∙Audio amplifier
∙30-pin header for I/O expansion and daughter board plug-in
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

2.8 inch LCD Module — 9028644
∙Dimensions: 52.1 mm x 72 mm x 16 mm
∙Viewing area: 43.2 mm x 57.6 mm
∙240 x 320 pixel resolution
∙13 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙14 KB flash memory
∙14 KB SRAM
∙2 asynchronous hardware serial ports
∙I 2 C serial interface
∙8 x 16-bit timers
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙Lithium polymer battery support
∙PWM audio pin
∙Audio amplifier
∙30-pin header for I/O expansion and daughter board plug-in
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

3.2 inch LCD Module — 9028653
∙Dimensions: 56.3 mm x 80.5 mm x 15.9 mm
∙Viewing area: 48.60 x 64.80 mm
∙240 x 320 pixel resolution
∙13 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙14 KB flash memory
∙14 KB SRAM
∙2 asynchronous hardware serial ports
∙I 2 C serial interface
∙8 x 16-bit timers
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙Lithium polymer battery support
∙PWM audio pin
∙Audio amplifier
∙30-pin header for I/O expansion and daughter board plug-in
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

Touch Screens Audio and Video Switches, New Japan Radio

Технические параметры

Тип подсветки
LED
Входное напряжение переменного или постоянного тока
DC
Размер дисплея по диагонали
2.8
Ширина зоны обзора
43.2mm
Количество цветов
65k
Размеры зоны обзора
43.2 x 57.6
Степень контрастности
250: 1
Высота зоны обзора
57.6mm
Сенсорный экран
Yes
Яркость
150
Номинальный ток
200mA
Глубина
15.9mm
Размеры
83.69 x 52 x 15.9
Высота
83.69mm
Максимальная рабочая температура
+60°C
Минимальная рабочая температура
-10°C
Диапазон рабочих температур
-10 → +60°C
Разрешение
240 x 320pixels
Время отклика
30ms
Напряжение питания
5.5 V
Ширина
52mm

Дополнительная информация

PICASO Graphics Controller Data Sheet ULCD-28PTU
PICASO Internal Functions ULCD-28PTU
uLCD-28PTU microLCD Data Sheet ULCD-28PTU
ViSi Genie User Guide ULCD-28PTU
ViSi User Guide ULCD-28PTU
Workshop 4 IDE Installation Guide ULCD-28PTU
Workshop 4 User Guide ULCD-28PTU