ULT/105, ZnPt cross recess csk woo

PartNumber: ULT/105
Ном. номер: 8068679183
Производитель: Jaton
ULT/105, ZnPt cross recess csk woo
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
3 900 × = 3 900
Цена указана за упаковку из 200
от 5 уп. — 3 250 руб.
от 10 уп. — 2 866 руб.

Описание

ULTI-MATE High Performance Woodscrews ULTI-MATE High Peformance Woodscrews

Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шурупы с потайной головкой

Фиксирующие и крепежные детали / Винты и болты / Винты для дерева /
Yellow Passivated, Zinc Plated Steel Countersunk Wood Screw, 5mm x 70mm

Технические параметры

Тип привода
Pozisquare
обработка поверхности
Yellow Passivated, Zinc Plated
форма головки
Countersunk
длина
70mm
материал
Steel
размер резьбы
5mm