UM 20, Mounting plate for shock

PartNumber: UM 20
Ном. номер: 8121533128
Производитель: Ace Controls
UM 20, Mounting plate for shock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 760 × = 2 760
от 5 шт. — 2 270 руб.

Описание

Shock Absorber Universal Mounting Plate

Selection Guide
Universal Mounting Model no
Shock Absorber
Model no
UM10UM12UM14UM20UM25
FA1008
FA1210
MA150M
MA225M
MA600M
MA900M
MC10
MC25
MC75
MC150
MC225
MC600
SC190
SC300
SC650
SC925


Миниатюрные, регулируемые - дополнительные комплектующие Miniature Adjustable - Accessories

These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматическое монтажное оборудование: Амортизатор /
Mounting plate for shock absorber,UM20

Технические параметры

Manufacturer Series
UM
Compatible With RS Number
268-0642, 268-0658, 268-0664, 268-0670, 366-3288, 366-3294, 366-3301, 834-241
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet UM 20
Industrial shock absorbers (linear decelerators) UM 20
Datasheet
Industrial shock absorbers (linear decelerators)